Similar



| W3538M0200 | |
|---|---|
| DigiKey Part Number | 553-2630-ND | 
| Manufacturer | |
| Manufacturer Product Number | W3538M0200 | 
| Description | RF ANT 892MHZ/1.9GHZ PCB 200MM | 
| Customer Reference | |
| Detailed Description | RF ANTENNA GSM, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| RF Family/Standard | Cellular | |
| Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
| Frequency (Center/Band) | 892MHz, 1.9GHz | |
| Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
| Antenna Type | PCB Trace | |
| Number of Bands | 2 | |
| VSWR | - | |
| Return Loss | -6dB | |
| Gain | 2.8dBi, 6.3dBi | |
| Features | - | |
| Termination | U.FL (UMCC), I-PEX MHF1 | |
| Ingress Protection | - | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.028" (0.70mm) | |
| Applications | GSM, WCDMA | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France