
TX9023NL | |
|---|---|
DigiKey Part Number | TX9023NL-ND |
Manufacturer | |
Manufacturer Product Number | TX9023NL |
Description | XFRMR 4PORT 1:2 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1:2 Transmitter, 1:2 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX9023NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 Transmitter, 1:2 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.485" W (28.58mm x 12.32mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.18 oz (5.13 g) |



