
TX1193NLT | |
|---|---|
DigiKey Part Number | 553-TX1193NLTTR-ND - Tape & Reel (TR) 553-TX1193NLTCT-ND - Cut Tape (CT) 553-TX1193NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX1193NLT |
Description | MODULE 1CT:2CT 1.2MH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1193NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,84960 € | 2 954,88 € |
| 600 | 9,53662 € | 5 721,97 € |
| 900 | 9,35773 € | 8 421,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 10 | 11,52100 € | 115,21 € |
| 25 | 11,04800 € | 276,20 € |
| 50 | 10,70160 € | 535,08 € |
| 100 | 10,36460 € | 1 036,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,69000 € | 106,90 € |
| 25 | 10,09880 € | 252,47 € |
| 50 | 9,73120 € | 486,56 € |
| 100 | 9,42010 € | 942,01 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,34800 € |

