
T8132NLT | |
|---|---|
DigiKey Part Number | T8132NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T8132NLT |
Description | CMC 16LN SMD |
Customer Reference | |
Detailed Description | 16 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 16 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.425" W (25.40mm x 10.80mm) | |
Height (Max) | 0.305" (7.74mm) | |
Package / Case | - |

