
T1343NL | |
|---|---|
DigiKey Part Number | T1343NL-ND |
Manufacturer | |
Manufacturer Product Number | T1343NL |
Description | XFRMR OCTAL 1:1.266 1.5MH SMD |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Octal) Pulse Transformer 1:1.266 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1343NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.266 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |


