SLPT698NMO | |
|---|---|
DigiKey Part Number | SLPT698NMO-ND |
Manufacturer | |
Manufacturer Product Number | SLPT698NMO |
Description | RF ANT 829MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WLAN Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 829MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.000" (76.20mm) | |
Applications | LTE, WLAN |

