


PH9084.021NLT | |
|---|---|
DigiKey Part Number | 553-3966-2-ND - Tape & Reel (TR) 553-3966-1-ND - Cut Tape (CT) 553-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9084.021NLT |
Description | TRANSFORMER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9084.021NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,68240 € | 42,06 € |
| 50 | 1,63140 € | 81,57 € |
| 100 | 1,58160 € | 158,16 € |
| 250 | 1,51776 € | 379,44 € |
| 500 | 1,47086 € | 735,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98015 € | 980,15 € |
| 2 000 | 0,94964 € | 1 899,28 € |
| 3 000 | 0,93216 € | 2 796,48 € |
| 5 000 | 0,91054 € | 4 552,70 € |
| 7 000 | 0,89654 € | 6 275,78 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

