
PG1712.151HLT | |
|---|---|
DigiKey Part Number | 553-PG1712.151HLTTR-ND - Tape & Reel (TR) 553-PG1712.151HLTCT-ND - Cut Tape (CT) 553-PG1712.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1712.151HLT |
Description | FIXED IND 150NH 65A 0.17MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 65 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,62830 € | 62,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,56489 € | 197,71 € |
| 700 | 0,53267 € | 372,87 € |
| 1 050 | 0,51468 € | 540,41 € |
| 1 750 | 0,49291 € | 862,59 € |
| 2 450 | 0,47908 € | 1 173,75 € |
| 3 500 | 0,46486 € | 1 627,01 € |
| 8 750 | 0,43962 € | 3 846,68 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

