4.7 µH Shielded Wirewound Inductor 6.7 A 17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0871.472NL

DigiKey Part Number
553-3134-ND
Manufacturer
Manufacturer Product Number
PG0871.472NL
Description
FIXED IND 4.7UH 6.7A 17 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6.7 A 17mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1250,96232 €120,29 €
2500,90736 €226,84 €
3750,87669 €328,76 €
6250,83957 €524,73 €
8750,81600 €714,00 €
1 2500,79175 €989,69 €
3 1250,73280 €2 290,00 €
6 2500,72075 €4 504,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96232 €
Unit Price with VAT:1,15478 €