Shielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 17mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 17mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard
PF0553.103NLT
PF0553.103NLT

PF0553.103NLT

DigiKey Part Number
553-2030-2-ND - Tape & Reel (TR)
553-2030-1-ND - Cut Tape (CT)
553-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0553.103NLT
Description
INDUCT ARRAY 2 COIL 10.5UH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 17mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0553.103NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10.5 µH
Inductance - Connected In Series
42 µH
Tolerance
±20%
Current Rating - Parallel
6 A
Current Rating - Series
3 A
Current Saturation - Parallel
11 A
Current Saturation - Series
5.6 A
DC Resistance (DCR) - Parallel
17mOhm Max
DC Resistance (DCR) - Series
67mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,31300 €13,13 €
1001,07960 €107,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,95988 €383,95 €
8000,90516 €724,13 €
1 2000,87467 €1 049,60 €
2 0000,83773 €1 675,46 €
2 8000,81428 €2 279,98 €
4 0000,80197 €3 207,88 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,92000 €