Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68017SNL

DigiKey Part Number
553-1444-ND
Manufacturer
Manufacturer Product Number
PE-68017SNL
Description
MODULE FILTER SNGL LAN 10-SIL
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Through Hole
Size / Dimension
1.000" L x 0.210" W (25.40mm x 5.33mm)
Height - Seated (Max)
0.450" (11.43mm)
Operating Temperature
-
Weight
0.09 oz (2.56 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.