37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53932NL

DigiKey Part Number
553-1883-5-ND
Manufacturer
Manufacturer Product Number
PE-53932NL
Description
FIXED IND 37UH 2.24A 100 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-53932NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.635" L x 0.635" W (16.13mm x 16.13mm)
Height - Seated (Max)
0.365" (9.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,23200 €22,32 €
302,03233 €60,97 €
601,91633 €114,98 €
1201,80692 €216,83 €
2701,68689 €455,46 €
5101,59853 €815,25 €
1 0201,50762 €1 537,77 €
2 5201,44581 €3 643,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,25200 €