Parametric Equivalent
Direct

PE-53819 | |
|---|---|
DigiKey Part Number | PE-53819-ND |
Manufacturer | |
Manufacturer Product Number | PE-53819 |
Description | FIXED IND 173UH 540MA 600 MOHM |
Customer Reference | |
Detailed Description | 173 µH Shielded Toroidal Inductor 540 mA 600mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.495" L x 0.495" W (12.57mm x 12.57mm) | |
Height - Seated (Max) | 0.375" (9.52mm) |



