
PE-53811SNL | |
|---|---|
DigiKey Part Number | 553-1395-ND |
Manufacturer | |
Manufacturer Product Number | PE-53811SNL |
Description | FIXED IND 118UH 380MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 118 µH Shielded Toroidal Inductor 380 mA 1.2Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,49500 € | 14,95 € |
| 45 | 1,31511 € | 59,18 € |
| 90 | 1,24011 € | 111,61 € |
| 135 | 1,19815 € | 161,75 € |
| 270 | 1,12978 € | 305,04 € |
| 540 | 1,06535 € | 575,29 € |
| 1 035 | 1,00833 € | 1 043,62 € |
| 2 520 | 0,93535 € | 2 357,08 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

