PE-53692NL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 7,17090 €
Datasheet
3.5 µH Unshielded Toroidal Inductor 12.4 A 6.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53692NL

DigiKey Part Number
553-1437-ND
Manufacturer
Manufacturer Product Number
PE-53692NL
Description
FIXED IND 3.5UH 12.4A 6.6 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.5 µH Unshielded Toroidal Inductor 12.4 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53692NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.740" L x 0.740" W (18.80mm x 18.80mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 4001,17734 €1 648,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17734 €
Unit Price with VAT:1,41281 €