
PE-53362NLT | |
|---|---|
DigiKey Part Number | PE-53362NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-53362NLT |
Description | FIXED IND 1.1UH 21A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Toroidal Inductor 21 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53362NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.910" L x 0.800" W (23.11mm x 20.32mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,61450 € | 1 614,50 € |
| Unit Price without VAT: | 1,61450 € |
|---|---|
| Unit Price with VAT: | 1,93740 € |

