
PE-1210AGC510STS | |
|---|---|
DigiKey Part Number | 553-PE-1210AGC510STSTR-ND - Tape & Reel (TR) 553-PE-1210AGC510STSCT-ND - Cut Tape (CT) 553-PE-1210AGC510STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210AGC510STS |
Description | CMC 200MA 2LN 2.6 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.6 kOhms @ 10 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45080 € | 11,27 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,40100 € | 40,10 € |
| 250 | 0,37096 € | 92,74 € |
| 500 | 0,34974 € | 174,87 € |
| 1 000 | 0,32977 € | 329,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31097 € | 621,94 € |
| 4 000 | 0,29326 € | 1 173,04 € |
| 6 000 | 0,28338 € | 1 700,28 € |
| 10 000 | 0,27142 € | 2 714,20 € |
| 14 000 | 0,26383 € | 3 693,62 € |
| 20 000 | 0,25818 € | 5 163,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

