
PE-0402CL470JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL470JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL470JTTCT-ND - Cut Tape (CT) 553-PE-0402CL470JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL470JTT |
Description | FIXED IND 47NH 200MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 200 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02310 € | 2,31 € |
| 1 000 | 0,01899 € | 18,99 € |
| 5 000 | 0,01656 € | 82,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01562 € | 156,20 € |
| 20 000 | 0,01472 € | 294,40 € |
| 30 000 | 0,01423 € | 426,90 € |
| 50 000 | 0,01362 € | 681,00 € |
| 70 000 | 0,01324 € | 926,80 € |
| 100 000 | 0,01285 € | 1 285,00 € |
| 250 000 | 0,01189 € | 2 972,50 € |
| 500 000 | 0,01121 € | 5 605,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

