
PD0120.702NL | |
|---|---|
DigiKey Part Number | 553-2683-ND |
Manufacturer | |
Manufacturer Product Number | PD0120.702NL |
Description | FIXED IND 7.2UH 8.6A 10 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.2 µH Unshielded Wirewound Inductor 8.6 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.628" W (16.20mm x 15.95mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,41900 € | 24,19 € |
| 25 | 2,20880 € | 55,22 € |
| 40 | 1,89300 € | 75,72 € |
| 90 | 1,73533 € | 156,18 € |
| 270 | 1,68278 € | 454,35 € |
| 450 | 1,63018 € | 733,58 € |
| 990 | 1,52502 € | 1 509,77 € |
| 2 430 | 1,47243 € | 3 578,00 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,46800 € |

