
PB2020.681NLT | |
|---|---|
DigiKey Part Number | PB2020.681NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PB2020.681NLT |
Description | FIXED IND 680NH 30A 1.8 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 30 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |

