
PH9494.150NLT | |
---|---|
DigiKey Part Number | 553-PH9494.150NLTTR-ND - Tape & Reel (TR) 553-PH9494.150NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9494.150NLT |
Description | CURR SENSE XFMR 150:1 30A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 150:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 5.7Ohm Secondary 5.63 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9494.150NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 5.63 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 150:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.35mOhm Primary, 5.7Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.382" W (12.80mm x 9.70mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,61300 € | 16,13 € |
25 | 1,54920 € | 38,73 € |
50 | 1,50240 € | 75,12 € |
100 | 1,45650 € | 145,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 1,36120 € | 612,54 € |
900 | 1,31900 € | 1 187,10 € |
1 350 | 1,29484 € | 1 748,03 € |
2 250 | 1,26493 € | 2 846,09 € |
3 150 | 1,24555 € | 3 923,48 € |
4 500 | 1,22529 € | 5 513,81 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,13600 € |