1 µH Shielded Molded Inductor 11 A 10.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 11 A 10.8mOhm Max Nonstandard
PA500x XXXNLT_Bottom

PA5006.102NLT

DigiKey Part Number
553-4106-2-ND - Tape & Reel (TR)
553-4106-1-ND - Cut Tape (CT)
553-4106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5006.102NLT
Description
FIXED IND 1UH 11A 10.8 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 10.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5006.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
10.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.081" (2.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,27900 €12,79 €
1001,05140 €105,14 €
1 0000,86500 €865,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,81579 €1 631,58 €
4 0000,76945 €3 077,80 €
6 0000,74550 €4 473,00 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,87200 €