


PA5005.122NLT | |
|---|---|
DigiKey Part Number | 553-4099-2-ND - Tape & Reel (TR) 553-4099-1-ND - Cut Tape (CT) 553-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.122NLT |
Description | FIXED IND 1.2UH 18A 5.83 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 18 A 5.83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.122NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 1,03830 € | 103,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87051 € | 696,41 € |
| 1 600 | 0,82097 € | 1 313,55 € |
| 2 400 | 0,79334 € | 1 904,02 € |
| 4 000 | 0,75989 € | 3 039,56 € |
| 5 600 | 0,73865 € | 4 136,44 € |
| 8 000 | 0,73623 € | 5 889,84 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |


