
PA4547.222NLT | |
|---|---|
DigiKey Part Number | 553-4060-2-ND - Tape & Reel (TR) 553-4060-1-ND - Cut Tape (CT) 553-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4547.222NLT |
Description | FIXED IND 2.2UH 3.2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3.2 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4547.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,60050 € | 60,05 € |
| 1 000 | 0,51154 € | 511,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45012 € | 1 350,36 € |
| 6 000 | 0,42454 € | 2 547,24 € |
| 9 000 | 0,41793 € | 3 761,37 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |


