
PA4344.472ANLT | |
|---|---|
DigiKey Part Number | 553-4033-2-ND - Tape & Reel (TR) 553-4033-1-ND - Cut Tape (CT) 553-4033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.472ANLT |
Description | FIXED IND 4.7UH 28A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 28 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.472ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,58900 € | 25,89 € |
| 100 | 2,12930 € | 212,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08820 € | 417,64 € |
| 400 | 1,96923 € | 787,69 € |
| 600 | 1,90288 € | 1 141,73 € |
| 1 000 | 1,82258 € | 1 822,58 € |
| 1 400 | 1,77159 € | 2 480,23 € |
| 2 000 | 1,71915 € | 3 438,30 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |


