Similar

PA4343.332ANLT | |
|---|---|
DigiKey Part Number | 553-4025-2-ND - Tape & Reel (TR) 553-4025-1-ND - Cut Tape (CT) 553-4025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.332ANLT |
Description | FIXED IND 3.3UH 19A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 19 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.332ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,96730 € | 96,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84384 € | 421,92 € |
| 1 000 | 0,79574 € | 795,74 € |
| 1 500 | 0,76893 € | 1 153,39 € |
| 2 500 | 0,73646 € | 1 841,15 € |
| 3 500 | 0,71585 € | 2 505,47 € |
| 5 000 | 0,69465 € | 3 473,25 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |



