
PA4332.682NLT | |
|---|---|
DigiKey Part Number | 553-3293-2-ND - Tape & Reel (TR) 553-3293-1-ND - Cut Tape (CT) 553-3293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.682NLT |
Description | FIXED IND 6.8UH 2.4A 156 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,26640 € | 26,64 € |
| 1 000 | 0,21914 € | 219,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19966 € | 598,98 € |
| 6 000 | 0,18828 € | 1 129,68 € |
| 9 000 | 0,18194 € | 1 637,46 € |
| 15 000 | 0,17426 € | 2 613,90 € |
| 21 000 | 0,16943 € | 3 558,03 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

