


PA2242.281NLT | |
|---|---|
DigiKey Part Number | 553-PA2242.281NLTTR-ND - Tape & Reel (TR) 553-PA2242.281NLTCT-ND - Cut Tape (CT) 553-PA2242.281NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2242.281NLT |
Description | FIXED IND 280NH 35A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 280 nH Unshielded Molded Inductor 35 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43900 € | 14,39 € |
| 100 | 1,18300 € | 118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,97329 € | 973,29 € |
| 2 000 | 0,91794 € | 1 835,88 € |
| 3 000 | 0,88707 € | 2 661,21 € |
| 5 000 | 0,84984 € | 4 249,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

