



NRF9161-DK | |
|---|---|
DigiKey Part Number | 1490-NRF9161-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF9161-DK |
Description | EVAL BOARD FOR NRF9161 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | nRF9161 nRF91 Cellular, GNSS (GPS) Navigation, Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9161 | |
Note | - | |
RF Type | Cellular, GNSS (GPS) | |
RF Frequency | - | |
Function | Navigation, Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,59000 € | 85,59 € |
| Unit Price without VAT: | 85,59000 € |
|---|---|
| Unit Price with VAT: | 102,70800 € |











