
PA1320.121NLT | |
|---|---|
DigiKey Part Number | 553-PA1320.121NLTTR-ND - Tape & Reel (TR) 553-PA1320.121NLTCT-ND - Cut Tape (CT) 553-PA1320.121NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1320.121NLT |
Description | FIXED IND 120NH 40A 0.48 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.410" L x 0.315" W (10.41mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,80160 € | 80,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,64664 € | 484,98 € |
| 1 500 | 0,60981 € | 914,71 € |
| 2 250 | 0,58926 € | 1 325,84 € |
| 3 750 | 0,56438 € | 2 116,43 € |
| 5 250 | 0,54863 € | 2 880,31 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

