PA0511.850NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,68136 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,68136 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,98128 €
Datasheet
85 nH Shielded Inductor 31 A 0.39mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0511.850NLT

DigiKey Part Number
PA0511.850NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA0511.850NLT
Description
FIXED IND 85NH 31A 0.39 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
85 nH Shielded Inductor 31 A 0.39mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0511.850NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Shielded
DC Resistance (DCR)
0.39mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Height - Seated (Max)
0.195" (4.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64845 €1 945,35 €
Unit Price without VAT:0,64845 €
Unit Price with VAT:0,77814 €