PA0512.101NL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 15
Unit Price: 1,24000 €
Datasheet

Similar


Würth Elektronik
In Stock: 184
Unit Price: 1,77000 €
Datasheet
PA0512.101NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0512.101NL

DigiKey Part Number
553-2897-ND
Manufacturer
Manufacturer Product Number
PA0512.101NL
Description
FIXED IND 105NH 31A 0.32MOHM SMD
Customer Reference
Detailed Description
105 nH Shielded Inductor 31 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
105 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.195" (4.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable