
PA0373NL | |
|---|---|
DigiKey Part Number | PA0373NL-ND |
Manufacturer | |
Manufacturer Product Number | PA0373NL |
Description | FIXED IND 2.1UH 34A 3.85 OHM SMD |
Customer Reference | |
Detailed Description | 2.1 µH Shielded Inductor 34 A 3.85Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±12% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.920" L x 0.790" W (23.37mm x 20.07mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |

