P1167.394NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1 654
Unit Price: 1,94000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,33096 €
Datasheet
390 µH Shielded Wirewound Inductor 320 mA 1.57Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.394NLT

DigiKey Part Number
553-1098-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1167.394NLT
Description
FIXED IND 390UH 320MA 1.57 OHM
Customer Reference
Detailed Description
390 µH Shielded Wirewound Inductor 320 mA 1.57Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
1.57Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.