
P0849SNL | |
|---|---|
DigiKey Part Number | 553-1129-ND |
Manufacturer | |
Manufacturer Product Number | P0849SNL |
Description | FIXED IND 33UH 5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Toroidal Inductor 5 A 19mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 20 | 2,90200 € | 58,04 € |
| 40 | 2,73600 € | 109,44 € |
| 60 | 2,64367 € | 158,62 € |
| 100 | 2,53150 € | 253,15 € |
| 260 | 2,33481 € | 607,05 € |
| 500 | 2,20922 € | 1 104,61 € |
| 1 000 | 2,08369 € | 2 083,69 € |
| 2 500 | 2,06706 € | 5 167,65 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,48800 € |

