
P0752.474NLT | |
---|---|
DigiKey Part Number | 553-1071-2-ND - Tape & Reel (TR) 553-1071-1-ND - Cut Tape (CT) 553-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.474NLT |
Description | FIXED IND 470UH 500MA 1.46OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 500 mA 1.46Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.474NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.46Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,72800 € | 7,28 € |
100 | 0,59860 € | 59,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,50174 € | 401,39 € |
1 600 | 0,47314 € | 757,02 € |
2 400 | 0,45720 € | 1 097,28 € |
4 000 | 0,43789 € | 1 751,56 € |
5 600 | 0,42563 € | 2 383,53 € |
8 000 | 0,41657 € | 3 332,56 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,05600 € |