
P0751.682NLT | |
|---|---|
DigiKey Part Number | 553-P0751.682NLTTR-ND - Tape & Reel (TR) 553-P0751.682NLTCT-ND - Cut Tape (CT) 553-P0751.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.682NLT |
Description | FIXED IND 6.8UH 4.4A 44 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 4.4 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69500 € | 6,95 € |
| 100 | 0,57120 € | 57,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47881 € | 383,05 € |
| 1 600 | 0,45153 € | 722,45 € |
| 2 400 | 0,43631 € | 1 047,14 € |
| 4 000 | 0,41787 € | 1 671,48 € |
| 5 600 | 0,40617 € | 2 274,55 € |
| 8 000 | 0,39534 € | 3 162,72 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

