15 µH Unshielded Wirewound Inductor 4 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.153NLT

DigiKey Part Number
553-P0250.153NLTTR-ND - Tape & Reel (TR)
553-P0250.153NLTCT-ND - Cut Tape (CT)
553-P0250.153NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0250.153NLT
Description
FIXED IND 15UH 4A 36 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 4 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0250.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Unshielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Height - Seated (Max)
0.290" (7.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,96000 €9,60 €
1000,78930 €78,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,73032 €182,58 €
5000,68864 €344,32 €
7500,66539 €499,04 €
1 2500,63722 €796,52 €
1 7500,61935 €1 083,86 €
2 5000,60096 €1 502,40 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €