
MCM-0905-202-F | |
|---|---|
DigiKey Part Number | 553-MCM-0905-202-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCM-0905-202-F |
Description | CMC 500MA 2LN 2 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2 kOhms @ 10 MHz 500mA DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 10 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.213" W (8.90mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |

