1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX3V-9015NLT

DigiKey Part Number
553-JX3V-9015NLTTR-ND - Tape & Reel (TR)
553-JX3V-9015NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JX3V-9015NLT
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.689" (17.50mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,18000 €8,18 €
106,94400 €69,44 €
256,50840 €162,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
706,05243 €423,67 €
1405,76357 €806,90 €
2105,60110 €1 176,23 €
3505,40291 €1 891,02 €
4905,27627 €2 585,37 €
7005,14530 €3 601,71 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,81600 €