

GPSMB401 | |
|---|---|
DigiKey Part Number | 553-3955-ND |
Manufacturer | |
Manufacturer Product Number | GPSMB401 |
Description | RF ANT MODULE RP-SMA MALE PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module RP-SMA Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | LNA, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.992" (76.00mm) | |
Applications | GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,91000 € | 112,91 € |
| 12 | 102,47917 € | 1 229,75 € |
| Unit Price without VAT: | 112,91000 € |
|---|---|
| Unit Price with VAT: | 135,49200 € |

