
HX5020HLT | |
|---|---|
DigiKey Part Number | 553-HX5020HLTTR-ND - Tape & Reel (TR) 553-HX5020HLTCT-ND - Cut Tape (CT) 553-HX5020HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5020HLT |
Description | MODULE DUAL GIGABIT ETHERNET 50P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,98008 € | 4 490,04 € |
| Unit Price without VAT: | 8,98008 € |
|---|---|
| Unit Price with VAT: | 10,77610 € |


