Image for HX1148 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1148

DigiKey Part Number
553-1207-ND
Manufacturer
Manufacturer Product Number
HX1148
Description
MODULE TRANSFMR SNGL LAN 16P SMD
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.390" W (25.40mm x 9.91mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.11 oz (3.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,83000 €5,83 €
205,09800 €101,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,99600 €