
H5143NLT | |
---|---|
DigiKey Part Number | 553-H5143NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H5143NLT |
Description | MDL SIN 1GD 1:1 SMT TR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.300" W (15.24mm x 7.62mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 400 | 3,68081 € | 5 153,13 € |
Unit Price without VAT: | 3,68081 € |
---|---|
Unit Price with VAT: | 4,41697 € |