cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1471NLT

DigiKey Part Number
TX1471NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX1471NLT
Description
XFRMR OCTAL 1:1 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TX1471NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T1/E1 (Octal)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,47200 €2 188,80 €
Unit Price without VAT:5,47200 €
Unit Price with VAT:6,56640 €