


BWVS00606045220M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045220M00TR-ND - Tape & Reel (TR) 553-BWVS00606045220M00CT-ND - Cut Tape (CT) 553-BWVS00606045220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045220M00 |
Description | FIXED IND 22UH 1.9A 125 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.9 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,20420 € | 20,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,16795 € | 167,95 € |
| 2 000 | 0,15836 € | 316,72 € |
| 3 000 | 0,15301 € | 459,03 € |
| 5 000 | 0,14653 € | 732,65 € |
| 7 000 | 0,14242 € | 996,94 € |
| 10 000 | 0,13819 € | 1 381,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

