10 µH Shielded Inductor 2.2 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 2.2 A 60mOhm Nonstandard
(A,B)WVS_View2

BWVS00505040100M00

DigiKey Part Number
553-BWVS00505040100M00TR-ND - Tape & Reel (TR)
553-BWVS00505040100M00CT-ND - Cut Tape (CT)
553-BWVS00505040100M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00505040100M00
Description
FIXED IND 10UH 2.2A 60 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.2 A 60mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
1000,19790 €19,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,15729 €235,94 €
3 0000,14832 €444,96 €
4 5000,14331 €644,89 €
7 5000,13725 €1 029,38 €
10 5000,13339 €1 400,60 €
15 0000,12943 €1 941,45 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €