2.2 µH Shielded Inductor 3.2 A 35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 3.2 A 35mOhm Nonstandard
(A,B)WVS_View2

BWVS005050202R2M00

DigiKey Part Number
553-BWVS005050202R2M00TR-ND - Tape & Reel (TR)
553-BWVS005050202R2M00CT-ND - Cut Tape (CT)
553-BWVS005050202R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS005050202R2M00
Description
FIXED IND 2.2UH 3.2A 35 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.2 A 35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20040 €20,04 €
1 0000,16485 €164,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,15544 €310,88 €
4 0000,14657 €586,28 €
6 0000,14162 €849,72 €
10 0000,13563 €1 356,30 €
14 0000,13183 €1 845,62 €
20 0000,12792 €2 558,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €