


BWVF003030154R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVF003030154R7M00TR-ND - Tape & Reel (TR) 553-BWVF003030154R7M00CT-ND - Cut Tape (CT) 553-BWVF003030154R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF003030154R7M00 |
Description | FIXED IND 4.7UH 1.52A 170 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.52 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,14040 € | 14,04 € |
| 1 000 | 0,11548 € | 115,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10888 € | 217,76 € |
| 4 000 | 0,10266 € | 410,64 € |
| 6 000 | 0,09920 € | 595,20 € |
| 10 000 | 0,09500 € | 950,00 € |
| 14 000 | 0,09233 € | 1 292,62 € |
| 20 000 | 0,08959 € | 1 791,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

