
BWVC002016102R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVC002016102R2M00TR-ND - Tape & Reel (TR) 553-BWVC002016102R2M00CT-ND - Cut Tape (CT) 553-BWVC002016102R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC002016102R2M00 |
Description | FIXED IND 2.2UH 1.17A 190 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.17 A 190mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,13500 € | 13,50 € |
| 1 000 | 0,11103 € | 111,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10469 € | 209,38 € |
| 4 000 | 0,09872 € | 394,88 € |
| 6 000 | 0,09538 € | 572,28 € |
| 10 000 | 0,09134 € | 913,40 € |
| 14 000 | 0,08878 € | 1 242,92 € |
| 20 000 | 0,08614 € | 1 722,80 € |
| 50 000 | 0,07973 € | 3 986,50 € |
| 100 000 | 0,07961 € | 7 961,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

